Cart

VC080505C150RP

AVX VC080505C150RP

image shown is a representation only

AVX

VC 0805 DC=5,6V CL=18V 0,3J
Supplier: AVX
Matchcode: VC4V0805
Rutronik No.: WVDR186
Unit Pack: 4000
MOQ: 4000
package: 0805
Packaging: REEL
On request
0.25 $
1,000.00 $

Prices

4,000 0.25 $
8,000 0.1875 $
12,000 0.1825 $
16,000 0.1791 $
Article with this quantity is not orderable.

Parameter

Package
0805
U(AC)
4 V
U(CL)
18 V
U(DC)
5.6 V
Max.current
120 A
Energy
0.3 J
Automotive
NO
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
B
Supplier Lead time
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?