Cart

VC060314A300DP

AVX VC060314A300DP

image shown is a representation only

AVX

VC 0603 DC=14V CL=32V 0,1J 30A
Supplier: AVX
Matchcode: VC10V0603
Rutronik No.: WVDR1669
Unit Pack: 1000
MOQ: 40000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.054 $
2,160.00 $
Obsolete article with this quantity is not orderable.

Parameter

Package
0603
U(AC)
10 V
U(CL)
32 V
U(DC)
14 V
Max.current
30 A
Energy
0.1 J
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85332100000
Country
China
ABC-Code
C
Supplier Leadtime
18 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?