Cart

TRJD107K016RRJ

AVX TRJD107K016RRJ

image shown is a representation only

AVX

TC 100uF 16V 10% Case D hi.rel.
Supplier: AVX
Matchcode: TC100U16VDHIREL
Rutronik No.: KTA8108
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
On request
0.5223 $
261.15 $

Prices

500 0.5223 $
1,000 0.47 $
1,500 0.4657 $
2,000 0.4613 $
2,500 0.4526 $

Parameter

C(N)
100µ F
U(N)
16 V
Case code
D
ESR
0.44 Ohm
Tolerance
10 %
Automotive
AEC-Q(200)
Leakage current
12 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
2917
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
2.9 mm
Range
HIGH REL
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?