Cart

TRJC106K020RRJ

AVX TRJC106K020RRJ

image shown is a representation only

AVX

TC 10uF 20V 10% Case C hi.rel.
Supplier: AVX
Matchcode: TC10U20VCHIREL
Rutronik No.: KTA5360
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.263 $
131.50 $

Prices

500 0.263 $
1,000 0.2586 $
1,500 0.252 $
2,500 0.2433 $

Parameter

C(N)
10µ F
U(N)
20 V
Case code
C
ESR
0.8 Ohm
Tolerance
10 %
Automotive
AEC-Q(200)
Leakage current
1.5 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
6032
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
6 mm
Width
3.2 mm
Height
3.6 mm
Range
HIGH REL
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?