Cart

TRJB156K016SRJ

AVX TRJB156K016SRJ

image shown is a representation only

AVX

TC 15uF 16V 10% Case B hi.rel.
Supplier: AVX
Matchcode: TC15U16VBHIREL
Rutronik No.: KTA6995
Unit Pack: 8000
MOQ: 8000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.266 $
2,128.00 $

Prices

8,000 0.266 $
16,000 0.2461 $

Parameter

C(N)
15µ F
U(N)
16 V
Case code
B
ESR
2 Ohm
Tolerance
10 %
Automotive
AEC-Q(200)
Leakage current
1.8 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3528
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.5 mm
Width
2.8 mm
Height
1.9 mm
Range
HIGH REL
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?