Cart

TRJA106M006RRJ

AVX TRJA106M006RRJ

image shown is a representation only

AVX

TC 10uF 6,3V 20% Case A hi.rel.
Supplier: AVX
Matchcode: TC10U6,3VAHIREL
Rutronik No.: KTA7802
Unit Pack: 2000
MOQ: 2000
Packaging: REEL BLI
In Stock
0.1432 $
286.40 $

Prices

2,000 0.1432 $
4,000 0.1289 $
6,000 0.1277 $
8,000 0.1265 $
10,000 0.1241 $

Parameter

C(N)
10µ F
U(N)
6.3 V
Case code
A
ESR
2.2 Ohm
Tolerance
20 %
Automotive
AEC-Q(200)
Leakage current
0.45 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3216
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.2 mm
Width
1.6 mm
Height
1.6 mm
Range
HIGH REL
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?