Cart

TRJA106K010RRJ

AVX TRJA106K010RRJ

image shown is a representation only

AVX

TC 10uF 10V 10% Case A hi.rel.
Supplier: AVX
Matchcode: TC10U10VAHIREL
Rutronik No.: KTA8008
Unit Pack: 2000
MOQ: 2000
Packaging: REEL BLI
On request
0.1452 $
290.40 $

Prices

2,000 0.1452 $
4,000 0.1307 $
6,000 0.1294 $
8,000 0.1282 $
10,000 0.1258 $

Parameter

C(N)
10µ F
U(N)
10 V
Case code
A
ESR
2.2 Ohm
Tolerance
10 %
Automotive
AEC-Q(200)
Leakage current
0.75 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3216
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.2 mm
Width
1.6 mm
Height
1.6 mm
Range
HIGH REL
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?