Cart

TPSY686K010R0100

AVX TPSY686K010R0100

image shown is a representation only

AVX

TC 68uF 10V 10% Case Y 100mOhm
Supplier: AVX
Matchcode: TC68U10VYLOWR
Rutronik No.: KTA7039
Unit Pack: 1000
MOQ: 1000
Packaging: REEL BLI
On request
0.3753 $
375.30 $

Prices

1,000 0.3753 $
2,000 0.3565 $
3,000 0.3534 $
5,000 0.3502 $
6,000 0.3346 $

Parameter

C(N)
68µ F
U(N)
10 V
Case code
Y
ESR
0.1 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
6.8 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
2 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?