Cart

TPSY336K025S0200

AVX TPSY336K025S0200

image shown is a representation only

AVX

TC 33uF 25V 10% CaseY 200mOhm
Supplier: AVX
Matchcode: TC33U25VLOWR
Rutronik No.: KTA7968
Unit Pack: 4000
MOQ: 4000
Packaging: REEL BLI
On request
0.9035 $
3,614.00 $

Parameter

C(N)
330µ F
U(N)
25 V
Case code
Y
ESR
0.2 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
8.3 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
2 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?