Cart

TPSX107K010R0150

AVX TPSX107K010R0150

image shown is a representation only

AVX

TC 100uF 10V 10% Case X 150mOh
Supplier: AVX
Matchcode: TC100U10VXLOWR
Rutronik No.: KTA5383
Unit Pack: 1000
MOQ: 1000
Packaging: REEL BLI
On request
0.3822 $
382.20 $

Prices

1,000 0.3822 $
2,000 0.3631 $
3,000 0.3599 $
5,000 0.3567 $
7,000 0.3408 $

Parameter

C(N)
100µ F
U(N)
10 V
Case code
X
ESR
0.15 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
10 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.08
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
1.5 mm
Range
LOWPROFILE
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?