Cart

TPSW336K016R0175

AVX TPSW336K016R0175

image shown is a representation only

AVX

TC 33uF 16V 10% Case W 175mOhm
Supplier: AVX
Matchcode: TC33U16VWLOWR
Rutronik No.: KTA7282
Unit Pack: 1000
MOQ: 1000
Packaging: REEL BLI
Soon available
0.2135 $
213.50 $

Prices

1,000 0.2135 $
2,000 0.2028 $
3,000 0.201 $
4,000 0.1992 $
6,000 0.1904 $

Parameter

C(N)
33µ F
U(N)
16 V
Case code
W
ESR
0.175 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
5.3 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
6032
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
6 mm
Width
3.2 mm
Height
1.5 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?