Cart

TPSW107M010R0150

AVX TPSW107M010R0150

image shown is a representation only

AVX

TC 100uF 10V 20% Case W 150mOhm
Supplier: AVX
Matchcode: TC100U10VWLOWR
Rutronik No.: KTA7804
Unit Pack: 1000
MOQ: 1000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.3651 $
365.10 $

Prices

1,000 0.3651 $
2,000 0.359 $
4,000 0.3499 $

Parameter

C(N)
100µ F
U(N)
10 V
Case code
W
ESR
0.15 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
10 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
6032
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
6 mm
Width
3.2 mm
Height
1.5 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?