Cart

TPSV337M010R0060

AVX TPSV337M010R0060

image shown is a representation only

AVX

TC 330uF 10V 20% Case V 60mOhm
Supplier: AVX
Matchcode: TC330U10VVLOWR
Rutronik No.: KTA4555
Unit Pack: 400
MOQ: 400
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
1.04 $
416.00 $

Prices

400 1.04 $
800 1.02 $
1,600 1.01 $
2,400 1.00284 $

Parameter

C(N)
330µ F
U(N)
10 V
Case code
V
ESR
0.06 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
33 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7361
Dissip.factor
0.08
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
6.1 mm
Height
3.45 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?