Cart

TPSV227K016R0050

AVX TPSV227K016R0050

image shown is a representation only

AVX

TC 220uF 16V 10% Case V 50mOhm
Supplier: AVX
Matchcode: TC220U16VVLOWR
Rutronik No.: KTA5763
Unit Pack: 400
MOQ: 400
Packaging: REEL BLI
On request
1.38 $
552.00 $

Prices

400 1.38 $
800 1.31 $
1,200 1.30 $
1,600 1.29 $
2,000 1.24 $

Parameter

C(N)
220µ F
U(N)
16 V
Case code
V
ESR
0.05 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
35.2 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7361
Dissip.factor
0.08
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
6.1 mm
Height
3.55 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?