Cart

TPSS475K006R4000

AVX TPSS475K006R4000

image shown is a representation only

AVX

TC 4,7uF 6,3V 10%CaseS 4000mOhm
Supplier: AVX
Matchcode: TC4,7U6,3VSLOWR
Rutronik No.: KTA7202
Unit Pack: 2500
MOQ: 2500
Packaging: REEL BLI
On request
0.0976 $
244.00 $

Prices

2,500 0.0976 $
5,000 0.0927 $
7,500 0.0919 $
10,000 0.0911 $
15,000 0.087 $

Parameter

C(N)
4,7µ F
U(N)
6.3 V
Case code
S
ESR
4 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
0.5 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3216
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.2 mm
Width
1.6 mm
Height
1.2 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?