Cart

TPSR475K010R3000

AVX TPSR475K010R3000

image shown is a representation only

AVX

TC 4,7uF 10V 10% CaseR 3000mOhm
Supplier: AVX
Matchcode: TC4,7U10VRLOWR
Rutronik No.: KTA8132
Unit Pack: 2500
MOQ: 2500
Packaging: REEL BLI
On request
0.1586 $
396.50 $

Prices

2,500 0.1586 $
5,000 0.1506 $
7,500 0.1493 $
12,500 0.148 $
17,500 0.1414 $

Parameter

C(N)
4,7u F
U(N)
10 V
Case code
R
ESR
3 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
0.5 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
2012
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
2.05 mm
Width
1.3 mm
Height
1.2 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?