Cart

TPSR106K004R3000

AVX TPSR106K004R3000

image shown is a representation only

AVX

TC 10uF 4V 10% Case R 3000mOhm
Supplier: AVX
Matchcode: TC10U4,0VRLOWR
Rutronik No.: KTA6695
Unit Pack: 2500
MOQ: 2500
Packaging: REEL BLI
On request
0.1009 $
252.25 $

Prices

2,500 0.1009 $
5,000 0.0959 $
7,500 0.095 $
10,000 0.0942 $
15,000 0.09 $

Parameter

C(N)
10µ F
U(N)
4 V
Case code
R
ESR
3 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
0.5 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
2012
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
2.05 mm
Width
1.3 mm
Height
1.2 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?