Cart

TPSF337M004R0200

AVX TPSF337M004R0200

image shown is a representation only

AVX

TC 330uF 4,0V 20% CaseF 200mOhm
Supplier: AVX
Matchcode: TC330U4,0VFLOWR
Rutronik No.: KTA7967
Unit Pack: 1000
MOQ: 1000
Packaging: REEL BLI
On request
0.4633 $
463.30 $

Prices

1,000 0.4633 $
2,000 0.4402 $
3,000 0.4363 $
4,000 0.4324 $
6,000 0.4131 $

Parameter

C(N)
330µ F
U(N)
4 V
Case code
F
ESR
0.2 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
13.2 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
6032
Dissip.factor
0.1
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
6 mm
Width
3.2 mm
Height
2 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?