Cart

TPSF157K010R0200

AVX TPSF157K010R0200

image shown is a representation only

AVX

TC 150uF 10V 10% Case F 200mOhm
Supplier: AVX
Matchcode: TC150U10VFLOWR
Rutronik No.: KTA7780
Unit Pack: 1000
MOQ: 1000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.5236 $
523.60 $

Prices

1,000 0.5236 $
2,000 0.5149 $
4,000 0.5018 $

Parameter

C(N)
150µ F
U(N)
10 V
Case code
F
ESR
0.2 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
15 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
6032
Dissip.factor
0.1
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
6 mm
Width
3.2 mm
Height
2 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?