TPSE477M010R0050
image shown is a representation only
TC 470uF 10V 20% Case E 50mOhm
Supplier: KYOCERA AVX
Matchcode: TC470U10VELOWR
Rutronik No.: KTA7181
Unit Pack: 400
MOQ: 400
Packaging: REEL BLI
Topseller
Parameter
- C(N)
- 470µ F
- U(N)
- 10 V
- Case code
- E
- ESR
- 0.05 Ohm
- Tolerance
- 20 %
- Automotive
- NO
- Leakage current
- 47 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- EIA code
- 7343
- Dissip.factor
- 0.1
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- TA2O5
- Length
- 7.3 mm
- Width
- 4.3 mm
- Height
- 4.1 mm
- Range
- LOWESR
- Style
- CHIP
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- El Salvador
- ABC-Code
- B
- Supplier Lead time
- 14 weeks