Cart

TPSE477K010R0045

AVX TPSE477K010R0045

image shown is a representation only

AVX

TC 470uF 10V 10% Case E 45mOhm
Supplier: AVX
Matchcode: TC470U10VELOWR
Rutronik No.: KTA6141
Unit Pack: 400
MOQ: 400
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
1.12 $
448.00 $

Prices

400 1.12 $
800 1.10 $
1,600 1.09 $
2,400 1.08 $

Parameter

C(N)
470µ F
U(N)
10 V
Case code
E
ESR
0.045 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
47 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.1
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
4.1 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?