Cart

TPSE477K006R0050

AVX TPSE477K006R0050

image shown is a representation only

AVX

TC 470uF 6,3V 10% Case E 50mOhm
Supplier: AVX
Matchcode: TC470U6,3VELOWR
Rutronik No.: KTA6129
Unit Pack: 400
MOQ: 400
Packaging: REEL BLI
On request
0.715 $
286.00 $

Prices

400 0.715 $
800 0.6793 $
1,200 0.6733 $
1,600 0.6673 $
2,000 0.6376 $

Parameter

C(N)
470µ F
U(N)
6.3 V
Case code
E
ESR
0.05 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
29.6 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.1
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
4.1 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?