Cart

TPSE107K016S0100

AVX TPSE107K016S0100

image shown is a representation only

AVX

TC 100uF 16V 10% Case E 100mOhm
Supplier: AVX
Matchcode: TC100U16VELOWR
Rutronik No.: KTA5262
Unit Pack: 1500
MOQ: 1500
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
In Stock
0.5406 $
810.90 $

Prices

1,500 0.5406 $
3,000 0.526 $
4,500 0.5114 $

Parameter

C(N)
100µ F
U(N)
16 V
Case code
E
ESR
0.1 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
16 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
4.1 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?