Cart

TPSE106K035R0200

AVX TPSE106K035R0200

image shown is a representation only

AVX

TC 10uF 35V 10% Case E 200mOhm
Supplier: AVX
Matchcode: TC10U35VELOWR
Rutronik No.: KTA7775
Unit Pack: 400
MOQ: 400
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.887 $
354.80 $

Prices

400 0.887 $
800 0.8711 $
1,600 0.8631 $
2,400 0.8551 $

Parameter

C(N)
10µ F
U(N)
35 V
Case code
E
ESR
0.2 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
3.5 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
4.1 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?