Cart

TPSD687M002R0035

AVX TPSD687M002R0035

image shown is a representation only

AVX

TC 680uF 2,5V 20% Case D 35mOhm
Supplier: AVX
Matchcode: TC680U2,5VDLOWR
Rutronik No.: KTA5865
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.731 $
365.50 $

Prices

500 0.731 $
1,000 0.71882 $
1,500 0.70055 $
2,500 0.67617 $

Parameter

C(N)
680µ F
U(N)
2.5 V
Case code
D
ESR
0.035 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
17 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.16
ESR at frequen.
125 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
2.8 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?