Cart

TPSD686K020R0070

AVX TPSD686K020R0070

image shown is a representation only

AVX

TC 68uF 20V 10% Case D 70mOhm
Supplier: AVX
Matchcode: TC68U20VDLOWR
Rutronik No.: KTA5958
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
Soon available
0.6383 $
319.15 $

Prices

500 0.6383 $
1,000 0.6064 $
1,500 0.6011 $
2,000 0.5958 $
2,500 0.5692 $

Parameter

C(N)
68µ F
U(N)
20 V
Case code
D
ESR
0.07 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
13.6 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
2.8 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?