Cart

TPSD476K025S0150

AVX TPSD476K025S0150

image shown is a representation only

AVX

TC 47uF 25V 10% Case D 150mOhm
Supplier: AVX
Matchcode: TC47U25VDLOWR
Rutronik No.: KTA7261
Unit Pack: 2500
MOQ: 2500
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
Soon available
1.1625 $
2,906.25 $

Prices

2,500 1.1625 $
5,000 1.0753 $
10,000 1.0462 $

Parameter

C(N)
47µ F
U(N)
25 V
Case code
D
ESR
0.15 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
11.8 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
2.9 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?