Cart

TPSD227M016R0200V

AVX TPSD227M016R0200V

image shown is a representation only

AVX

TC 220uF 16V 20% Case D 200mOhm
Supplier: AVX
Matchcode: TC220U16VDLOWR
Rutronik No.: KTA8123
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
On request
0.7016 $
350.80 $

Prices

500 0.7016 $
1,000 0.6666 $
1,500 0.6607 $
2,500 0.6549 $
3,000 0.6256 $

Parameter

C(N)
220µ F
U(N)
16 V
Case code
D
ESR
0.2 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
35.2 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.1
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
2.8 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?