Cart

TPSD107M016R0100

AVX TPSD107M016R0100

image shown is a representation only

AVX

TC 100uF 16V 20% Case D 100mOhm
Supplier: AVX
Matchcode: TC100U16VDLOWR
Rutronik No.: KTA4724
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.4569 $
228.45 $

Prices

500 0.4569 $
1,000 0.4493 $
1,500 0.4379 $
2,500 0.4227 $

Parameter

C(N)
100µ F
U(N)
16 V
Case code
D
ESR
0.1 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
16 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
2.9 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?