Cart

TPSD107M010R0100

AVX TPSD107M010R0100

image shown is a representation only

AVX

TC 100uF 10V 20% Case D 100mOhm
Supplier: AVX
Matchcode: TC100U10VDLOWR
Rutronik No.: KTA7234
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
On request
0.2623 $
131.15 $

Prices

500 0.2623 $
1,000 0.2492 $
1,500 0.247 $
2,500 0.2448 $
3,500 0.2339 $

Parameter

C(N)
100µ F
U(N)
10 V
Case code
D
ESR
0.1 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
10 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
2.9 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?