Cart

TPSC686K016R0125

AVX TPSC686K016R0125

image shown is a representation only

AVX

TC 68uF 16V 10% Case C 125mOhm
Supplier: AVX
Matchcode: TC68U16VCLOWR
Rutronik No.: KTA6762
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
On request
0.3416 $
170.80 $

Prices

500 0.3416 $
1,000 0.3245 $
1,500 0.3216 $
2,000 0.3188 $
3,500 0.3046 $

Parameter

C(N)
68µ F
U(N)
16 V
Case code
C
ESR
0.125 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
10.9 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
6032
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
6 mm
Width
3.2 mm
Height
2.6 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?