Cart

TPSC476K016S0350

AVX TPSC476K016S0350

image shown is a representation only

AVX

TC 47uF 16V 10% Case C 350mOhm
Supplier: AVX
Matchcode: TC47U16VCLOWR
Rutronik No.: KTA8071
Unit Pack: 3000
MOQ: 3000
Packaging: REEL BLI
On request
0.266 $
798.00 $

Prices

3,000 0.266 $
6,000 0.2522 $
9,000 0.25 $
12,000 0.2478 $
15,000 0.2367 $

Parameter

C(N)
47µ F
U(N)
16 V
Case code
C
ESR
0.35 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
7.5 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
6032
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
6 mm
Width
3.2 mm
Height
2.6 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?