Cart

TPSC475K035R0600

AVX TPSC475K035R0600

image shown is a representation only

AVX

TC 4,7uF 35V 10% Case C 600mOhm
Supplier: AVX
Matchcode: TC4,7U35VCLOWR
Rutronik No.: KTA2111
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
Best Choice
In Stock
0.2754 $
137.70 $

Prices

500 0.2754 $
1,000 0.2616 $
1,500 0.2594 $
2,500 0.2571 $
3,500 0.2456 $

Parameter

C(N)
4,7µ F
U(N)
35 V
Case code
C
ESR
0.6 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
1.6 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
6032
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
6 mm
Width
3.2 mm
Height
2.6 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?