Cart

TPSC337M006R0080

AVX TPSC337M006R0080

image shown is a representation only

AVX

TC 330uF 6,3V 20% Case C 80mOhm
Supplier: AVX
Matchcode: TC330U6,3VCLOWR
Rutronik No.: KTA7227
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
On request
0.7532 $
376.60 $

Prices

500 0.7532 $
1,000 0.7156 $
1,500 0.7093 $
2,500 0.703 $
3,500 0.6716 $

Parameter

C(N)
330µ F
U(N)
6.3 V
Case code
C
ESR
0.08 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
19.8 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
6032
Dissip.factor
0.12
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
6 mm
Width
3.2 mm
Height
2.6 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?