Cart

TPSC107M010R0100

AVX TPSC107M010R0100

image shown is a representation only

AVX

TC 100uF 10V 20% Case C 100mOhm
Supplier: AVX
Matchcode: TC100U10VCLOWR
Rutronik No.: KTA7042
Unit Pack: 500
MOQ: 500
Packaging: REEL BLI
On request
0.3096 $
154.80 $

Prices

500 0.3096 $
1,000 0.2941 $
1,500 0.2916 $
2,500 0.289 $
3,500 0.2761 $

Parameter

C(N)
100µ F
U(N)
10 V
Case code
C
ESR
0.1 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
10 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
6032
Dissip.factor
0.08
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
6 mm
Width
3.2 mm
Height
2.6 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?