Cart

TPSB476K010T0250

AVX TPSB476K010T0250

image shown is a representation only

AVX

TC 47uF 10V 10% Case B 250mOhm
Supplier: AVX
Matchcode: TC47U10VBLOWR
Rutronik No.: KTA8118
Unit Pack: 2000
MOQ: 2000
Packaging: REEL BLI
On request
0.199 $
398.00 $

Prices

2,000 0.199 $
4,000 0.1791 $
6,000 0.1774 $
10,000 0.1758 $
14,000 0.1724 $

Parameter

C(N)
47µ F
U(N)
10 V
Case code
B
ESR
0.25 Ohm
Tolerance
10 %
Automotive
AEC-Q(200)
Leakage current
4.7 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3528
Dissip.factor
0.08
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.5 mm
Width
2.8 mm
Height
1.9 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?