Cart

TPSB476K010R0350

AVX TPSB476K010R0350

image shown is a representation only

AVX

TC 47uF 10V 10% Case B 350mOhm
Supplier: AVX
Matchcode: TC47U10VBLOWR
Rutronik No.: KTA5021
Unit Pack: 2000
MOQ: 2000
Packaging: REEL BLI
On request
0.2123 $
424.60 $

Prices

2,000 0.2123 $
4,000 0.2042 $
6,000 0.2009 $
10,000 0.1927 $
14,000 0.1862 $

Parameter

C(N)
47µ F
U(N)
10 V
Case code
B
ESR
0.35 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
4.7 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3528
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.5 mm
Width
2.8 mm
Height
1.9 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
B
Supplier Lead time
15 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?