Cart

TPSB225K025R2500

AVX TPSB225K025R2500

image shown is a representation only

AVX

TC 2,2uF 25V 10% CaseB 2500mOhm
Supplier: AVX
Matchcode: TC2,2U25VBLOWR
Rutronik No.: KTA7822
Unit Pack: 2000
MOQ: 2000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.2217 $
443.40 $

Prices

2,000 0.2217 $
4,000 0.218 $
6,000 0.2124 $
10,000 0.2051 $

Parameter

C(N)
2,2µ F
U(N)
25 V
Case code
B
ESR
2.5 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
0.6 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3528
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.5 mm
Width
2.8 mm
Height
1.9 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
21 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?