TPSB107K006R0400
image shown is a representation only
TC 100uF 6,3V 10% Case B 400mOhm
Supplier: KYOCERA AVX
Matchcode: TC100U6,3VBLOWR
Rutronik No.: KTA5959
Unit Pack: 2000
MOQ: 2000
Packaging: REEL BLI
Topseller
Parameter
- C(N)
- 100µ F
- U(N)
- 6.3 V
- Case code
- B
- ESR
- 0.4 Ohm
- Tolerance
- 10 %
- Automotive
- NO
- Leakage current
- 6.3 µA
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- EIA code
- 3528
- Dissip.factor
- 0.1
- ESR at frequen.
- 100 kHz
- ESR at temp.
- 25 °C
- Dielectric
- TA2O5
- Length
- 3.5 mm
- Width
- 2.8 mm
- Height
- 1.9 mm
- Range
- LOWESR
- Style
- CHIP
- Packaging
- REEL BLI
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85322100000
- Country
- El Salvador
- ABC-Code
- B
- Supplier Lead time
- 14 weeks