Cart

TPSB106K016R0800

AVX TPSB106K016R0800

image shown is a representation only

AVX

TC 10uF 16V 10% Case B 800mOhm
Supplier: AVX
Matchcode: TC10U16VBLOWR
Rutronik No.: KTA5802
Unit Pack: 2000
MOQ: 2000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.1385 $
277.00 $

Prices

2,000 0.1385 $
4,000 0.1362 $
6,000 0.1327 $
10,000 0.1281 $

Parameter

C(N)
10µ F
U(N)
16 V
Case code
B
ESR
0.8 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
1.6 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3528
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.5 mm
Width
2.8 mm
Height
1.9 mm
Range
LOWESR
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
El Salvador
ABC-Code
B
Supplier Leadtime
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?