Cart

TPME687K006R0023

AVX TPME687K006R0023

image shown is a representation only

AVX

TC 680uF 6,3V 10% Case E 23mOhm
Supplier: AVX
Matchcode: TC680U6,3VELOWR
Rutronik No.: KTA8098
Unit Pack: 400
MOQ: 400
Packaging: REEL BLI
In Stock
3.68 $
1,472.00 $

Prices

400 3.68 $
800 3.32 $
1,200 3.25 $
1,600 3.19 $

Parameter

C(N)
680µ F
U(N)
6.3 V
Case code
E
ESR
0.023 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
41 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
4.1 mm
Range
MULTIANODE
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?