Cart

TPME476K035R0055

AVX TPME476K035R0055

image shown is a representation only

AVX

TC 47uF 35V 10% Case E 55mOhm
Supplier: AVX
Matchcode: TC47U35VELOWR
Rutronik No.: KTA7480
Unit Pack: 400
MOQ: 400
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
9.46 $
3,784.00 $

Prices

400 9.46 $
800 9.28 $
1,600 9.20 $
2,400 9.12 $

Parameter

C(N)
47µ F
U(N)
35 V
Case code
E
ESR
0.055 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
16 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
4.1 mm
Range
MULTIANODE
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?