Cart

TPME226K050R0075

AVX TPME226K050R0075

image shown is a representation only

AVX

TC 22uF 50V 10% Case E 75mOhm
Supplier: AVX
Matchcode: TC22U50VELOWR
Rutronik No.: KTA6712
Unit Pack: 400
MOQ: 400
Packaging: REEL BLI
In Stock
7.07 $
2,828.00 $

Prices

400 7.07 $
800 6.13 $

Parameter

C(N)
22µ F
U(N)
50 V
Case code
E
ESR
0.075 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
11 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.08
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
4.1 mm
Range
MULTIANODE
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
A
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?