Cart

TPME107M020R0035

AVX TPME107M020R0035

image shown is a representation only

AVX

TC 100uF 20V 20% Case E 35mOhm
Supplier: AVX
Matchcode: TC100U20VELOWR
Rutronik No.: KTA8096
Unit Pack: 400
MOQ: 400
Packaging: REEL BLI
On request
6.23 $
2,492.00 $

Prices

400 6.23 $
800 5.55 $

Parameter

C(N)
100µ F
U(N)
20 V
Case code
E
ESR
0.035 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
20 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
4.1 mm
Range
MULTIANODE
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?