Cart

TPCR226K010R1500

AVX TPCR226K010R1500

image shown is a representation only

AVX

TC 22uF 10V 10% Case R MicroC.
Supplier: AVX
Matchcode: TC22U10VR
Rutronik No.: KTA7842
Unit Pack: 2500
MOQ: 2500
Packaging: REEL BLI
On request
2.18 $
5,450.00 $

Parameter

C(N)
22µ F
U(N)
10 V
Case code
R
ESR
1.5 Ohm
Tolerance
10 %
Automotive
NO
Leakage current
2.2 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
0805
Dissip.factor
0.14
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
2 mm
Width
1.35 mm
Height
1.35 mm
Range
MICROCHIP
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?