Cart

TLJG686M006R0800

AVX TLJG686M006R0800

image shown is a representation only

AVX

TC 68uF 6,3V 20% Case G HIGH CV
Supplier: AVX
Matchcode: TC68U6,3VG
Rutronik No.: KTA7982
Unit Pack: 2500
MOQ: 2500
Packaging: REEL BLI
On request
0.6518 $
1,629.50 $

Prices

2,500 0.6518 $
5,000 0.6192 $
7,500 0.6084 $

Parameter

C(N)
68µ F
U(N)
6.3 V
Case code
G
ESR
0.8 Ohm
Tolerance
20 %
Automotive
NO
Leakage current
4.1 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
3216
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.2 mm
Width
1.6 mm
Height
1.5 mm
Range
HIGH CV
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?