Cart

THJD106M035SJN

AVX THJD106M035SJN

image shown is a representation only

AVX

TC 10uF 35V 20% Case D Autom.
Supplier: AVX
Matchcode: TC10U35VDAUTO
Rutronik No.: KTA8046
Unit Pack: 2500
MOQ: 2500
Packaging: REEL BLI
On request
0.8464 $
2,116.00 $

Prices

2,500 0.8464 $
5,000 0.797 $
7,500 0.7547 $

Parameter

C(N)
10µ F
U(N)
35 V
Case code
D
ESR
1 Ohm
Tolerance
20 %
Automotive
AEC-Q(200)
Leakage current
3.5 µA
T(A)min
-55 °C
T(A)max
175 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
7.3 mm
Width
4.3 mm
Height
2.8 mm
Range
AUTOMOTIVE
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?