Cart

THJA225K016RJN

AVX THJA225K016RJN

image shown is a representation only

AVX

TC 2,2uF 16V 10% Case A Autom.
Supplier: AVX
Matchcode: TC2,2U16VAAUTO
Rutronik No.: KTA5487
Unit Pack: 2000
MOQ: 2000
Packaging: REEL BLI
   Please login or register for custom pricing and delivery terms.
On request
0.192 $
384.00 $

Prices

2,000 0.192 $
4,000 0.1888 $
6,000 0.184 $
10,000 0.1776 $

Parameter

C(N)
2,2µ F
U(N)
16 V
Case code
A
ESR
6.5 Ohm
Tolerance
10 %
Automotive
AEC-Q(200)
Leakage current
0.5 µA
T(A)min
-55 °C
T(A)max
175 °C
EIA code
3216
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
TA2O5
Length
3.2 mm
Width
1.6 mm
Height
1.6 mm
Style
CHIP
Packaging
REEL BLI
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
ABC-Code
B
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?