Cart

TCQY336M016R0070E

AVX TCQY336M016R0070E

image shown is a representation only

AVX

TC 33uF 16V 20% Y 70mOhm Autom
Supplier: AVX
Matchcode: TC33U16VYPOLY
Rutronik No.: KTA8170
Unit Pack: 1000
MOQ: 1000
Packaging: REEL BLI
In Stock
0.511 $
511.00 $

Prices

1,000 0.511 $
2,000 0.4854 $
3,000 0.4812 $
4,000 0.4769 $
5,000 0.4556 $

Parameter

C(N)
33µ F
U(N)
16 V
Case code
Y
ESR
0.07 Ohm
Tolerance
20 %
Automotive
AEC-Q(200)
Leakage current
52.8 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.06
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
POLYMER
Length
7.3 mm
Width
4.3 mm
Height
2 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?