Cart

TCQU336M035R0070E

AVX TCQU336M035R0070E

image shown is a representation only

AVX

TC 33uF 35V 20% U 70mOhm Autom.
Supplier: AVX
Matchcode: TC33U35VUPOLY
Rutronik No.: KTA8173
Unit Pack: 400
MOQ: 400
Packaging: REEL BLI
In Stock
2.87 $
1,148.00 $

Prices

400 2.87 $
800 2.73 $
1,200 2.68 $
1,600 2.54 $

Parameter

C(N)
33µ F
U(N)
35 V
Case code
U
ESR
0.07 Ohm
Tolerance
20 %
Automotive
AEC-Q(200)
Leakage current
115.5 µA
T(A)min
-55 °C
T(A)max
125 °C
EIA code
7343
Dissip.factor
0.12
ESR at frequen.
100 kHz
ESR at temp.
25 °C
Dielectric
POLYMER
Length
7.3 mm
Width
6.1 mm
Height
4.1 mm
Range
LOWESR
Style
CHIP
Notes
DRYPACK
Packaging
REEL BLI
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85322100000
Country
Czech Republic
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?